TC1225A2943E4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,

Overview of TC1225A2943E4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC1225A2943E4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1225A2943E4E by Royal Electronic Factory (Thailand) Co Ltd

TC1225A2943E4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.5 W
Resistance
294000 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. TC1225A2943E4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for TC1225A2943E4E

This table gives cross-reference parts and alternative options found for TC1225A2943E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225A2943E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1225A2943T5E Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225A2943E4E vs TC1225A2943T5E
CPF2512A294KE1 Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity TC1225A2943E4E vs CPF2512A294KE1
TC1225B2943T4E Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225A2943E4E vs TC1225B2943T4E
AR12ABC2943 Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TC1225A2943E4E vs AR12ABC2943
AR2512294K+-0.05%TCR25 Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh TC1225A2943E4E vs AR2512294K+-0.05%TCR25
TC1225B2943ECE Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TC1225A2943E4E vs TC1225B2943ECE
RN73F3A2943A Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation TC1225A2943E4E vs RN73F3A2943A
NTR50B2943CTR1KF Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp TC1225A2943E4E vs NTR50B2943CTR1KF
CAR2512294KOHMS0.05%25PPM Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Riedon TC1225A2943E4E vs CAR2512294KOHMS0.05%25PPM
AR12ATC2943 Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TC1225A2943E4E vs AR12ATC2943

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1225A2943E4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1225A2943E4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC1225A2943E4E would you like to use for your alert(s)?
  • Please alert me when TC1225A2943E4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1225A2943E4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1225A2943E4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1225A2943E4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1225A2943E4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1225A2943E4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: