Part Details for TC1225A2943T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225A2943T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225A2943T5E
TC1225A2943T5E CAD Models
TC1225A2943T5E Part Data Attributes
|
TC1225A2943T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225A2943T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC1225A2943T5E
This table gives cross-reference parts and alternative options found for TC1225A2943T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225A2943T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG12G2943AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TC1225A2943T5E vs TG12G2943AT |
AR12BPC3U2943N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | TC1225A2943T5E vs AR12BPC3U2943N |
PR12BTC2943 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TC1225A2943T5E vs PR12BTC2943 |
UPTF2512-2W-E-2943AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TC1225A2943T5E vs UPTF2512-2W-E-2943AT |
NTR50A2943CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TC1225A2943T5E vs NTR50A2943CTRF |
RNCF2512BKE294K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | TC1225A2943T5E vs RNCF2512BKE294K |
TC1225B2943T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | TC1225A2943T5E vs TC1225B2943T5E |
RN25A2943CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | TC1225A2943T5E vs RN25A2943CT1-25 |
AR12APC3U2943N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | TC1225A2943T5E vs AR12APC3U2943N |
RNCF63T9294K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TC1225A2943T5E vs RNCF63T9294K0.1%R |