Part Details for TC1044SEPA by Microchip Technology Inc
Overview of TC1044SEPA by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC1044SEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC1109
|
Newark | Pdip High Volt Dc-Dc Conv Rohs Compliant: Yes |Microchip TC1044SEPA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 / $0.9830 | Buy Now |
DISTI #
TC1044SEPA-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
TC1044SEPA
|
Avnet Americas | Charge Pump INV -12V to -1.5V 8-Pin PDIP Tube - Rail/Tube (Alt: TC1044SEPA) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
579-TC1044SEPA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 835 |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
TC1044SEPA
|
Microchip Technology Inc | High Volt DC-DC Conv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3390 Alternates Available |
|
$0.9500 / $1.3100 | Buy Now |
DISTI #
70389237
|
RS | Charge-Pump DC-DC Inverter 1.5-12V PDIP8 | Microchip Technology Inc. TC1044SEPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Lead time: 6 Container: Tube | 0Tube |
|
$1.0900 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -1.5V to -12V Automotive 8-Pin PDIP Tube RoHS: Compliant |
600 In Stock 3360 Factory Stock |
|
$0.9560 / $1.0500 | Buy Now |
DISTI #
69201019
|
Verical | Charge Pump INV -1.5V to -12V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2327 | Americas - 600 |
|
$1.2516 / $1.3907 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8750 / $3.0000 | Buy Now |
Part Details for TC1044SEPA
TC1044SEPA CAD Models
TC1044SEPA Part Data Attributes
|
TC1044SEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1044SEPA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC1044SEPA
This table gives cross-reference parts and alternative options found for TC1044SEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1044SEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1044EPA | SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TC1044SEPA vs MAX1044EPA |
TC1044SCPA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC1044SEPA vs TC1044SCPA |
TC1044SIJA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC1044SEPA vs TC1044SIJA |