Part Details for TC7660SEOA713VAO by Microchip Technology Inc
Overview of TC7660SEOA713VAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7660SEOA713VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-TC7660SEOA713VAOCT-ND
|
DigiKey | IC REG CHARGE PUMP 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6900 | Buy Now |
DISTI #
TC7660SEOA713VAO
|
Microchip Technology Inc | High Voltage DC-DC Converter, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
600 Alternates Available |
|
$0.5200 / $0.7200 | Buy Now |
DISTI #
TC7660SEOA713VAO
|
Avnet Silica | Charge Pump DC-to-DC Voltage Converter -1.5V to -12/3V to 24V 20mA 8-Pin SOIC N T/R (Alt: TC7660SEOA713VAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC7660SEOA713VAO
|
EBV Elektronik | Charge Pump DC-to-DC Voltage Converter -1.5V to -12/3V to 24V 20mA 8-Pin SOIC N T/R (Alt: TC7660SEOA713VAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7660SEOA713VAO
TC7660SEOA713VAO CAD Models
TC7660SEOA713VAO Part Data Attributes
|
TC7660SEOA713VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660SEOA713VAO
Microchip Technology Inc
Switched Capacitor Regulator, 45kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC7660SEOA713VAO
This table gives cross-reference parts and alternative options found for TC7660SEOA713VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660SEOA713VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7660SCOA713 | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | TC7660SEOA713VAO vs TC7660SCOA713 |
TC7660SVOAVAO | Microchip Technology Inc | Check for Price | Switched Capacitor Regulator, PDSO8 | TC7660SEOA713VAO vs TC7660SVOAVAO |
TC7660SVOA723 | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER | TC7660SEOA713VAO vs TC7660SVOA723 |
TC7660SVOA713 | Microchip Technology Inc | Check for Price | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | TC7660SEOA713VAO vs TC7660SVOA713 |
TC7660SEOA | Microchip Technology Inc | $0.5761 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | TC7660SEOA713VAO vs TC7660SEOA |