Part Details for TC1025CEOATR by Microchip Technology Inc
Overview of TC1025CEOATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for TC1025CEOATR
TC1025CEOATR CAD Models
TC1025CEOATR Part Data Attributes
|
TC1025CEOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1025CEOATR
Microchip Technology Inc
DUAL COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 6000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC1025CEOATR
This table gives cross-reference parts and alternative options found for TC1025CEOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1025CEOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX989ESA | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | TC1025CEOATR vs MAX989ESA |
MAX922ESA | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | TC1025CEOATR vs MAX922ESA |
TC1025CEOA | DUAL COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, SOIC-8 | Microchip Technology Inc | TC1025CEOATR vs TC1025CEOA |
V62/07635-02XE | Enhanced product, nanopower, high-speed, single comparator 8-SOIC -55 to 125 | Texas Instruments | TC1025CEOATR vs V62/07635-02XE |
MAX989ESA+ | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | TC1025CEOATR vs MAX989ESA+ |
MAX922CSA | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | TC1025CEOATR vs MAX922CSA |
TLV3492AMDREP | Enhanced product, nanopower, high-speed, single comparator 8-SOIC -55 to 125 | Texas Instruments | TC1025CEOATR vs TLV3492AMDREP |
MAX922CSA+T | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TC1025CEOATR vs MAX922CSA+T |
MAX922CSA+ | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TC1025CEOATR vs MAX922CSA+ |
MAX922ESA-T | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | TC1025CEOATR vs MAX922ESA-T |