Part Details for V62/07635-02XE by Texas Instruments
Overview of V62/07635-02XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/07635-02XE | Texas Instruments | Enhanced Product 1.8 V, Nanopower, Push-Pull Output Comparator 8-SOIC -55 to 125 | |
V62/03638-02XE | Texas Instruments | Enhanced Product Differential Comparator With Strobes 8-SOIC -55 to 125 | |
V62/04734-02XE | Texas Instruments | Enhanced Product Single 2-Input Positive-Or Gate 5-SC70 -55 to 125 |
Price & Stock for V62/07635-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07635-02XE
|
Mouser Electronics | Analog Comparators Enhanced product, nanopower, high-speed, single comparator 8-SOIC -55 to 125 RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
Part Details for V62/07635-02XE
V62/07635-02XE CAD Models
V62/07635-02XE Part Data Attributes
|
V62/07635-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07635-02XE
Texas Instruments
Enhanced product, nanopower, high-speed, single comparator 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0016 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0024 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for V62/07635-02XE
This table gives cross-reference parts and alternative options found for V62/07635-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07635-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX989ESA+ | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | V62/07635-02XE vs MAX989ESA+ |
MAX989ESA+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | V62/07635-02XE vs MAX989ESA+ |
MAX922ESA-T | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | V62/07635-02XE vs MAX922ESA-T |
TLV3492AIDG4 | DUAL COMPARATOR, 15000uV OFFSET-MAX, 12000ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | V62/07635-02XE vs TLV3492AIDG4 |
MAX922ESA+ | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | V62/07635-02XE vs MAX922ESA+ |
TC1025CEOATR | DUAL COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, SOIC-8 | Microchip Technology Inc | V62/07635-02XE vs TC1025CEOATR |
TC1025CEOA | DUAL COMPARATOR, 5000 uV OFFSET-MAX, 6000 ns RESPONSE TIME, PDSO8, SOIC-8 | Microchip Technology Inc | V62/07635-02XE vs TC1025CEOA |
TLV3492AIDRG4 | Dual Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125 | Texas Instruments | V62/07635-02XE vs TLV3492AIDRG4 |
MAX989ESA | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, SO-8 | Maxim Integrated Products | V62/07635-02XE vs MAX989ESA |
TLV3492AMDREP | Enhanced product, nanopower, high-speed, single comparator 8-SOIC -55 to 125 | Texas Instruments | V62/07635-02XE vs TLV3492AMDREP |