Power Circuits
TC1014-2.7VCT713
Microchip Technology Inc
Description: 2.7 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN

Overview of TC1014-2.7VCT713 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TC1014-2.7VCT713 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C5500
Newark Ic, volt Regulator, fixed,+2.7V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC1014-2.7VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3610
$0.3610 Buy Now
DISTI # TC10142.7VCT713CT-ND
DigiKey IC REG LINEAR 2.7V 50MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6473
In Stock
  • 1 $0.4500
  • 25 $0.3600
  • 100 $0.3400
  • 3,000 $0.3400
$0.3400 / $0.4500 Buy Now
DISTI # TC1014-2.7VCT713
Avnet Americas LDO Regulator Pos 2.7V 0.05A 5-Pin SOT-23 T/R - Bulk (Alt: TC1014-2.7VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 1 $0.4500
  • 25 $0.3600
  • 100 $0.3400
$0.3400 / $0.4500 Buy Now
DISTI # 579-TC1014-2.7VCT713
Mouser Electronics LDO Voltage Regulators 50mA LDO RoHS: Compliant 2996
  • 1 $0.4100
  • 10 $0.4080
  • 25 $0.3560
  • 100 $0.3400
  • 3,000 $0.3400
  • 9,000 $0.3390
$0.3390 / $0.4100 Buy Now
DISTI # TC1014-2.7VCT713
Microchip Technology Inc 50mA LDO with Shutdown & V REF Bypass, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 10995

Alternates Available
  • 1 $0.4500
  • 25 $0.3600
  • 100 $0.3400
  • 1,000 $0.3300
$0.3300 / $0.4500 Buy Now
DISTI # 70470291
RS TC1014-2.7VCT713,LDOVoltage Regulator,50mA,2.7V,2.7 to 6Vin,5-Pin SOT-23 | Microchip Technology Inc. TC1014-2.7VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6900
  • 30,000 $0.6500
  • 150,000 $0.6200
  • 300,000 $0.5900
$0.5900 / $0.6900 RFQ
Onlinecomponents.com LDO Regulator Pos 2.7V 0.05A Automotive Medical 5-Pin SOT-23 T/R RoHS: Compliant 9000 Factory Stock
  • 3,000 $0.3500
  • 6,000 $0.3447
  • 9,000 $0.3395
  • 12,000 $0.3344
  • 15,000 $0.3294
  • 27,000 $0.3245
  • 51,000 $0.3196
$0.3196 / $0.3500 Buy Now
NAC 50mA LDO with Shutdown & V REF Bypass - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.4200
  • 100 $0.3800
  • 500 $0.3500
  • 1,000 $0.3400
$0.3400 / $0.4200 Buy Now
DISTI # TC1014-2.7VCT713
Avnet Silica LDO Regulator Pos 2.7V 0.05A 5-Pin SOT-23 T/R (Alt: TC1014-2.7VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # TC1014-2.7VCT713
EBV Elektronik LDO Regulator Pos 2.7V 0.05A 5-Pin SOT-23 T/R (Alt: TC1014-2.7VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 2.7V 0.05A Automotive Medical 5-Pin SOT-23 T/R RoHS: Compliant 9000 Factory Stock
  • 3,000 $0.3500
  • 6,000 $0.3447
  • 9,000 $0.3395
  • 12,000 $0.3344
  • 15,000 $0.3294
  • 27,000 $0.3245
  • 51,000 $0.3196
$0.3196 / $0.3500 Buy Now

CAD Models for TC1014-2.7VCT713 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC1014-2.7VCT713 by Microchip Technology Inc

TC1014-2.7VCT713
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.085 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.00945%
Load Regulation-Max
0.054%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.12 A
Output Voltage1-Max
2.7675 V
Output Voltage1-Min
2.6325 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
1.55 mm
Want to compare parts?
  1. TC1014-2.7VCT713
    Microchip Technology Inc
    2.7 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for TC1014-2.7VCT713

This table gives cross-reference parts and alternative options found for TC1014-2.7VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1014-2.7VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1014-2.7VCT 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC1014-2.7VCT713 vs TC1014-2.7VCT
Part Number Description Manufacturer Compare
NJM2872AF28 Fixed Positive LDO Regulator, 2.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN New Japan Radio Co Ltd TC1014-2.7VCT713 vs NJM2872AF28
TPS76427DBVT 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 Texas Instruments TC1014-2.7VCT713 vs TPS76427DBVT
LP2981IBPX-2.5/NOPB 2.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments TC1014-2.7VCT713 vs LP2981IBPX-2.5/NOPB
IMP2014-3.6JUK/T Fixed Positive LDO Regulator, 3.6V, 0.07V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc TC1014-2.7VCT713 vs IMP2014-3.6JUK/T
LP2985AIBLX-3.3 Fixed Positive LDO Regulator, 3.3V, 0.575V Dropout, BIPolar, PBGA5 National Semiconductor Corporation TC1014-2.7VCT713 vs LP2985AIBLX-3.3
FAN2518S27 Fixed Positive LDO Regulator, 2.7V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC1014-2.7VCT713 vs FAN2518S27
ZXCL5213V30H5 Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SC-70, 5 PIN Diodes Incorporated TC1014-2.7VCT713 vs ZXCL5213V30H5
AS3819M5-2.5 Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO5, SOT-23, 5 PIN Sipex Corporation TC1014-2.7VCT713 vs AS3819M5-2.5
IMP2186-3.6JUK/T Fixed Positive LDO Regulator, 3.6V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc TC1014-2.7VCT713 vs IMP2186-3.6JUK/T
FAN2515S28 Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC1014-2.7VCT713 vs FAN2515S28

Related Parts for TC1014-2.7VCT713

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1014-2.7VCT713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1014-2.7VCT713 by Microchip Technology Inc

  • Please alert me when TC1014-2.7VCT713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1014-2.7VCT713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1014-2.7VCT713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1014-2.7VCT713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1014-2.7VCT713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1014-2.7VCT713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: