Part Details for NJM2872AF28 by New Japan Radio Co Ltd
Overview of NJM2872AF28 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2872AF28
NJM2872AF28 CAD Models
NJM2872AF28 Part Data Attributes
|
NJM2872AF28
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2872AF28
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 2.8V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.014% | |
Load Regulation-Max | 0.084% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for NJM2872AF28
This table gives cross-reference parts and alternative options found for NJM2872AF28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2872AF28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985IBP-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, BIPolar, PBGA5 | National Semiconductor Corporation | NJM2872AF28 vs LP2985IBP-2.5 |
LP2980AM-3.0T1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, SOT-23, 5 PIN | Calogic Inc | NJM2872AF28 vs LP2980AM-3.0T1 |
LP2985AIM5-1.5/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable and low VOUT 5-SOT-23 -40 to 125 | Texas Instruments | NJM2872AF28 vs LP2985AIM5-1.5/NOPB |
LP2981AIM5-3.8/NOPB | 3.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | NJM2872AF28 vs LP2981AIM5-3.8/NOPB |
LP2985AIBP-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | NJM2872AF28 vs LP2985AIBP-1.8 |
ADP1714AUJZ-1.0-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | NJM2872AF28 vs ADP1714AUJZ-1.0-R7 |
ZXCL5213V30H5TA | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | NJM2872AF28 vs ZXCL5213V30H5TA |
UZXCL5213V30H5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | NJM2872AF28 vs UZXCL5213V30H5 |
NCP699SN31T1G | LDO Regulator, 150 mA, with Enable Vout: 3.1 V, TSOP-5, 3000-REEL | onsemi | NJM2872AF28 vs NCP699SN31T1G |
IRU1205-30CL | Fixed Positive LDO Regulator, | Infineon Technologies AG | NJM2872AF28 vs IRU1205-30CL |