Part Details for TC0650D2323ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650D2323ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650D2323ECE
TC0650D2323ECE CAD Models
TC0650D2323ECE Part Data Attributes
|
TC0650D2323ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650D2323ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TC0650D2323ECE
This table gives cross-reference parts and alternative options found for TC0650D2323ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650D2323ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206232K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0650D2323ECE vs AR1206232K+-0.5%TCR50 |
AR06DTRC2W2323 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650D2323ECE vs AR06DTRC2W2323 |
RT1206D232350PPM | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TC0650D2323ECE vs RT1206D232350PPM |
NTR12D2323DTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650D2323ECE vs NTR12D2323DTRF |
TE06H2323DC | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650D2323ECE vs TE06H2323DC |
TFCR1206-8W-C-2323DT | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0650D2323ECE vs TFCR1206-8W-C-2323DT |
TC0650D2323T5E | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650D2323ECE vs TC0650D2323T5E |
RNCS1206DKC232K | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0650D2323ECE vs RNCS1206DKC232K |
AR06DTRC2W2323N | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650D2323ECE vs AR06DTRC2W2323N |
NTRC12D2323DTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TC0650D2323ECE vs NTRC12D2323DTRF |