There are no models available for this part yet.
Overview of RNCS1206DKC232K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNCS1206DKC232K by SEI Stackpole Electronics Inc
Part Data Attributes for RNCS1206DKC232K by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
232000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RNCS1206DKC232K
This table gives cross-reference parts and alternative options found for RNCS1206DKC232K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DKC232K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206232K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206DKC232K vs AR1206232K+-0.5%TCR50 |
AR06DTRC2W2323 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206DKC232K vs AR06DTRC2W2323 |
RT1206D232350PPM | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RNCS1206DKC232K vs RT1206D232350PPM |
NTR12D2323DTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DKC232K vs NTR12D2323DTRF |
TE06H2323DC | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RNCS1206DKC232K vs TE06H2323DC |
TFCR1206-8W-C-2323DT | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206DKC232K vs TFCR1206-8W-C-2323DT |
TC0650D2323T5E | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206DKC232K vs TC0650D2323T5E |
AR06DTRC2W2323N | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206DKC232K vs AR06DTRC2W2323N |
NTRC12D2323DTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS1206DKC232K vs NTRC12D2323DTRF |
RMT12R-232K-D50 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RNCS1206DKC232K vs RMT12R-232K-D50 |