Part Details for TC0650C3921TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650C3921TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650C3921TCE
TC0650C3921TCE CAD Models
TC0650C3921TCE Part Data Attributes
|
TC0650C3921TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650C3921TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TC0650C3921TCE
This table gives cross-reference parts and alternative options found for TC0650C3921TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650C3921TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B3921C | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | TC0650C3921TCE vs RN73G2B3921C |
RNCS1206CKC3K92 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0650C3921TCE vs RNCS1206CKC3K92 |
TE06H3921CB | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650C3921TCE vs TE06H3921CB |
TFCR1206-8W-C-3921CT | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0650C3921TCE vs TFCR1206-8W-C-3921CT |
PRC1206TTC50W3.92K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TC0650C3921TCE vs PRC1206TTC50W3.92K+-0.25% |
NTR12C3921DTRF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650C3921TCE vs NTR12C3921DTRF |
TE06H3921CT | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650C3921TCE vs TE06H3921CT |
AR06CPC2W3921 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650C3921TCE vs AR06CPC2W3921 |
RMT12R-3K92-C50 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TC0650C3921TCE vs RMT12R-3K92-C50 |
RNCS1206CTC3K92 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0650C3921TCE vs RNCS1206CTC3K92 |