Part Details for TE06H3921CT by Fenghua (HK) Electronics Ltd
Overview of TE06H3921CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06H3921CT
TE06H3921CT CAD Models
TE06H3921CT Part Data Attributes
|
TE06H3921CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06H3921CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TE06H3921CT
This table gives cross-reference parts and alternative options found for TE06H3921CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06H3921CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B3921C | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06H3921CT vs RN73G2B3921C |
RNCS1206CKC3K92 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06H3921CT vs RNCS1206CKC3K92 |
TE06H3921CB | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06H3921CT vs TE06H3921CB |
TFCR1206-8W-C-3921CT | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TE06H3921CT vs TFCR1206-8W-C-3921CT |
PRC1206TTC50W3.92K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TE06H3921CT vs PRC1206TTC50W3.92K+-0.25% |
NTR12C3921DTRF | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06H3921CT vs NTR12C3921DTRF |
AR06CPC2W3921 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06H3921CT vs AR06CPC2W3921 |
RMT12R-3K92-C50 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TE06H3921CT vs RMT12R-3K92-C50 |
RNCS1206CTC3K92 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06H3921CT vs RNCS1206CTC3K92 |
AR06CPC2W3921N | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06H3921CT vs AR06CPC2W3921N |