TC05AMRM
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2,

Overview of TC05AMRM by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for TC05AMRM by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC05AMRM by Telcom Semiconductor Inc

TC05AMRM
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Reach Compliance Code
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2.6 V
Output Voltage-Min
2.45 V
Output Voltage-Nom
2.5 V
Package Body Material
METAL
Package Code
BCY
Package Equivalence Code
SIP2,.1
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.02 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
4%
Want to compare parts?
  1. TC05AMRM
    Telcom Semiconductor Inc
    Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2,
    VS

Alternate Parts for TC05AMRM

This table gives cross-reference parts and alternative options found for TC05AMRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC05AMRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC05AMRM Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2 Teledyne Technologies Inc TC05AMRM vs TC05AMRM
Part Number Description Manufacturer Compare
5962-9684301VXA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN Texas Instruments TC05AMRM vs 5962-9684301VXA
LM185BYH1.2-SMD IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference National Semiconductor Corporation TC05AMRM vs LM185BYH1.2-SMD
TC05BMRM Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2, Telcom Semiconductor Inc TC05AMRM vs TC05BMRM
ZR40401Y25 Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 Diodes Incorporated TC05AMRM vs ZR40401Y25
5962-8671103XA 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2 Texas Instruments TC05AMRM vs 5962-8671103XA
LM285LD-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 Texas Instruments TC05AMRM vs LM285LD-2.5
5962-9684303VXA IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference National Semiconductor Corporation TC05AMRM vs 5962-9684303VXA
ZR40402Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated TC05AMRM vs ZR40402Y50
TC04BMRM Two Terminal Voltage Reference, 1 Output, 1.26V, BIPolar, MBCY2 Teledyne Technologies Inc TC05AMRM vs TC04BMRM
ZR40401Y50 Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 Diodes Incorporated TC05AMRM vs ZR40401Y50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC05AMRM by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC05AMRM by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC05AMRM would you like to use for your alert(s)?
  • Please alert me when TC05AMRM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC05AMRM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC05AMRM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC05AMRM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC05AMRM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC05AMRM by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: