Part Details for TC0550B4121E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550B4121E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550B4121E5E
TC0550B4121E5E CAD Models
TC0550B4121E5E Part Data Attributes
|
TC0550B4121E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550B4121E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0550B4121E5E
This table gives cross-reference parts and alternative options found for TC0550B4121E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550B4121E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550A4121E4E | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550B4121E5E vs TC0550A4121E4E |
AR05ATRC2X4121N | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550B4121E5E vs AR05ATRC2X4121N |
CPF0805A4K12C1 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0550B4121E5E vs CPF0805A4K12C1 |
ACPP08054K12B50PPM | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmite Mfg Co | TC0550B4121E5E vs ACPP08054K12B50PPM |
AR08054K12+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0550B4121E5E vs AR08054K12+-0.1%TCR50 |
AR08054K12+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | TC0550B4121E5E vs AR08054K12+-0.05%TCR50 |
CPF0805A4K12C | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0550B4121E5E vs CPF0805A4K12C |
AR05BPC2X4121N | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550B4121E5E vs AR05BPC2X4121N |
AR05APC2X4121N | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0550B4121E5E vs AR05APC2X4121N |
TC0550B4121T5E | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550B4121E5E vs TC0550B4121T5E |