ACPP08054K12B50PPM
Ohmite Mfg Co
Description: Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of ACPP08054K12B50PPM by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACPP08054K12B50PPM by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACPP08054K12B50PPM by Ohmite Mfg Co

ACPP08054K12B50PPM
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.1 W
Resistance
4120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. ACPP08054K12B50PPM
    Ohmite Mfg Co
    Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for ACPP08054K12B50PPM

This table gives cross-reference parts and alternative options found for ACPP08054K12B50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP08054K12B50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0550B4121E5E Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ACPP08054K12B50PPM vs TC0550B4121E5E
TC0550A4121E4E Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ACPP08054K12B50PPM vs TC0550A4121E4E
AR05ATRC2X4121N Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd ACPP08054K12B50PPM vs AR05ATRC2X4121N
CPF0805A4K12C1 Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity ACPP08054K12B50PPM vs CPF0805A4K12C1
AR08054K12+-0.1%TCR50 Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh ACPP08054K12B50PPM vs AR08054K12+-0.1%TCR50
AR08054K12+-0.05%TCR50 Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh ACPP08054K12B50PPM vs AR08054K12+-0.05%TCR50
CPF0805A4K12C Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity ACPP08054K12B50PPM vs CPF0805A4K12C
AR05BPC2X4121N Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd ACPP08054K12B50PPM vs AR05BPC2X4121N
AR05APC2X4121N Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd ACPP08054K12B50PPM vs AR05APC2X4121N
TC0550B4121T5E Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd ACPP08054K12B50PPM vs TC0550B4121T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPP08054K12B50PPM by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPP08054K12B50PPM by Ohmite Mfg Co

  • Please alert me when ACPP08054K12B50PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACPP08054K12B50PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPP08054K12B50PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACPP08054K12B50PPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPP08054K12B50PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPP08054K12B50PPM by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: