There are no models available for this part yet.
Overview of TC0525D1004T5G by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC0525D1004T5G by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-TC0525D1004T5G
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 0.005 1M 25PPM RoHS: Compliant | 0 |
|
$0.0130 / $0.0160 | Order Now |
CAD Models for TC0525D1004T5G by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TC0525D1004T5G by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for TC0525D1004T5G
This table gives cross-reference parts and alternative options found for TC0525D1004T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525D1004T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC3W1004N | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525D1004T5G vs AR05DPC3W1004N |
TP0525D1004RCE | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525D1004T5G vs TP0525D1004RCE |
AR05DPC3W1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525D1004T5G vs AR05DPC3W1004 |
AR05DTRC3W1004N | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525D1004T5G vs AR05DTRC3W1004N |
CAR08051MOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TC0525D1004T5G vs CAR08051MOHMS0.5%25PPMHP |
RP73F2A1M0DTDF | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | TC0525D1004T5G vs RP73F2A1M0DTDF |
RNCF0805DKE1M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TC0525D1004T5G vs RNCF0805DKE1M00 |
AR05DTRC3W1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525D1004T5G vs AR05DTRC3W1004 |
AR05DTCW1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0525D1004T5G vs AR05DTCW1004 |
CRT0805-DY-1004ELF | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TC0525D1004T5G vs CRT0805-DY-1004ELF |