Part Details for AR05DTRC3W1004N by Token Electronics Industry Co Ltd
Overview of AR05DTRC3W1004N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC3W1004N
AR05DTRC3W1004N CAD Models
AR05DTRC3W1004N Part Data Attributes
|
AR05DTRC3W1004N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC3W1004N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DTRC3W1004N
This table gives cross-reference parts and alternative options found for AR05DTRC3W1004N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC3W1004N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC3W1004N | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3W1004N vs AR05DPC3W1004N |
TP0525D1004RCE | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DTRC3W1004N vs TP0525D1004RCE |
AR05DPC3W1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3W1004N vs AR05DPC3W1004 |
CAR08051MOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DTRC3W1004N vs CAR08051MOHMS0.5%25PPMHP |
RP73F2A1M0DTDF | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTRC3W1004N vs RP73F2A1M0DTDF |
RNCF0805DKE1M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTRC3W1004N vs RNCF0805DKE1M00 |
AR05DTRC3W1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3W1004N vs AR05DTRC3W1004 |
AR05DTCW1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DTRC3W1004N vs AR05DTCW1004 |
TC0525D1004T5G | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR05DTRC3W1004N vs TC0525D1004T5G |
CRT0805-DY-1004ELF | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05DTRC3W1004N vs CRT0805-DY-1004ELF |