Part Details for TC0525B2873T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0525B2873T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0525B2873T4E
TC0525B2873T4E CAD Models
TC0525B2873T4E Part Data Attributes
|
TC0525B2873T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0525B2873T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TC0525B2873T4E
This table gives cross-reference parts and alternative options found for TC0525B2873T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0525B2873T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-E-2873AT-1K | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TC0525B2873T4E vs UPTF0805-10W-E-2873AT-1K |
PRC0805TTC25X287K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | TC0525B2873T4E vs PRC0805TTC25X287K+-0.05% |
CPF0805B287KE1 | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TC0525B2873T4E vs CPF0805B287KE1 |
RN73F2A2873A | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0525B2873T4E vs RN73F2A2873A |
UPTF0805-10W-E-2873AT | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TC0525B2873T4E vs UPTF0805-10W-E-2873AT |
RN73F2AB2873A | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0525B2873T4E vs RN73F2AB2873A |
TC0525A2873E4E | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0525B2873T4E vs TC0525A2873E4E |
AR05ATRC3X2873 | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TC0525B2873T4E vs AR05ATRC3X2873 |
AR05BTC2873N | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | TC0525B2873T4E vs AR05BTC2873N |
NTR10B2873CTRF | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | TC0525B2873T4E vs NTR10B2873CTRF |