Part Details for AR05BTC2873N by Viking Tech Corp
Overview of AR05BTC2873N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTC2873N
AR05BTC2873N CAD Models
AR05BTC2873N Part Data Attributes
|
AR05BTC2873N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BTC2873N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTC2873N
This table gives cross-reference parts and alternative options found for AR05BTC2873N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTC2873N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-E-2873AT-1K | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTC2873N vs UPTF0805-10W-E-2873AT-1K |
PRC0805TTC25X287K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BTC2873N vs PRC0805TTC25X287K+-0.05% |
CPF0805B287KE1 | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05BTC2873N vs CPF0805B287KE1 |
RN73F2A2873A | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTC2873N vs RN73F2A2873A |
UPTF0805-10W-E-2873AT | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTC2873N vs UPTF0805-10W-E-2873AT |
RN73F2AB2873A | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTC2873N vs RN73F2AB2873A |
TC0525A2873E4E | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTC2873N vs TC0525A2873E4E |
AR05ATRC3X2873 | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTC2873N vs AR05ATRC3X2873 |
TC0525B2873T4E | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTC2873N vs TC0525B2873T4E |
NTR10B2873CTRF | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTC2873N vs NTR10B2873CTRF |