Part Details for TC0350F1403BE by Uniohm Corp
Overview of TC0350F1403BE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350F1403BE
TC0350F1403BE CAD Models
TC0350F1403BE Part Data Attributes
|
TC0350F1403BE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0350F1403BE
Uniohm Corp
Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC0350F1403BE
This table gives cross-reference parts and alternative options found for TC0350F1403BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F1403BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1403FBAF6 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F1403BE vs 9T06031A1403FBAF6 |
TC0350F1403CE | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | TC0350F1403BE vs TC0350F1403CE |
RJ0603FRE07140K | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0350F1403BE vs RJ0603FRE07140K |
9T06031A1403FBAF5 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F1403BE vs 9T06031A1403FBAF5 |
9T06031A1403FBPF5 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F1403BE vs 9T06031A1403FBPF5 |
M55342H12B140ER | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | TC0350F1403BE vs M55342H12B140ER |
239042481404 | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F1403BE vs 239042481404 |
239040481404L | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TC0350F1403BE vs 239040481404L |
9T06031A1403FBAF3 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F1403BE vs 9T06031A1403FBAF3 |
9T06031A1403FBHF6 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TC0350F1403BE vs 9T06031A1403FBHF6 |