Part Details for 239040481404L by YAGEO Corporation
Overview of 239040481404L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040481404L
239040481404L CAD Models
239040481404L Part Data Attributes
|
239040481404L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040481404L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 239040481404L
This table gives cross-reference parts and alternative options found for 239040481404L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040481404L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603-02-1403-F-P-LT | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | 239040481404L vs PCF-W0603-02-1403-F-P-LT |
9T06031A1403FBAF3 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 9T06031A1403FBAF3 |
9T06031A1403FBPF5 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 9T06031A1403FBPF5 |
9T060J1A1403FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 9T060J1A1403FBPF4 |
9T06031A1403FBHFP | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 9T06031A1403FBHFP |
239042481404 | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 239042481404 |
9T060J1A1403FBPFT | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 9T060J1A1403FBPFT |
RJ0603FRE07140KL | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040481404L vs RJ0603FRE07140KL |
9T06031A1403FBAF5 | Fixed Resistor, Thin Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 9T06031A1403FBAF5 |
239042481404L | Fixed Resistor, Thin Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040481404L vs 239042481404L |