There are no models available for this part yet.
Overview of TC0350A1542T4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TC0350A1542T4E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for TC0350A1542T4E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
15400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
TC
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for TC0350A1542T4E
This table gives cross-reference parts and alternative options found for TC0350A1542T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350A1542T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T1542BTLQ | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350A1542T4E vs WF06T1542BTLQ |
WF06T1542BTL | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TC0350A1542T4E vs WF06T1542BTL |
CAR060315.4KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | TC0350A1542T4E vs CAR060315.4KOHMS0.1%50PPM |
NTR06B1542DTRF | Fixed Resistor, Thin Film, 0.063W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0350A1542T4E vs NTR06B1542DTRF |
AS73G1JB1542B | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0350A1542T4E vs AS73G1JB1542B |
AR03BTD1542 | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0350A1542T4E vs AR03BTD1542 |
AR03BBD1542N | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | TC0350A1542T4E vs AR03BBD1542N |
AR03BPC2X1542 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350A1542T4E vs AR03BPC2X1542 |
AR03APC2Y1542 | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350A1542T4E vs AR03APC2Y1542 |
ACPP060315K4B50PPM | Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | TC0350A1542T4E vs ACPP060315K4B50PPM |