WF06T1542BTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of WF06T1542BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF06T1542BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06T1542BTL by Walsin Technology Corporation

WF06T1542BTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
15400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. WF06T1542BTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for WF06T1542BTL

This table gives cross-reference parts and alternative options found for WF06T1542BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1542BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06T1542BTLQ Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06T1542BTL vs WF06T1542BTLQ
CAR060315.4KOHMS0.1%50PPM Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Riedon WF06T1542BTL vs CAR060315.4KOHMS0.1%50PPM
NTR06B1542DTRF Fixed Resistor, Thin Film, 0.063W, 15400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp WF06T1542BTL vs NTR06B1542DTRF
AS73G1JB1542B Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation WF06T1542BTL vs AS73G1JB1542B
AR03BTD1542 Fixed Resistor, Thin Film, 0.25W, 15400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp WF06T1542BTL vs AR03BTD1542
AR03BBD1542N Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp WF06T1542BTL vs AR03BBD1542N
AR03BPC2X1542 Fixed Resistor, Thin Film, 0.1W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T1542BTL vs AR03BPC2X1542
AR03APC2Y1542 Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06T1542BTL vs AR03APC2Y1542
ACPP060315K4B50PPM Fixed Resistor, Thin Film, 0.0625W, 15400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Ohmite Mfg Co WF06T1542BTL vs ACPP060315K4B50PPM
AR03BBD1542 Fixed Resistor, Thin Film, 0.25W, 15400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp WF06T1542BTL vs AR03BBD1542

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T1542BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T1542BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06T1542BTL would you like to use for your alert(s)?
  • Please alert me when WF06T1542BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06T1542BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T1542BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06T1542BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T1542BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T1542BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: