Part Details for TC0325D2102ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325D2102ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325D2102ECE
TC0325D2102ECE CAD Models
TC0325D2102ECE Part Data Attributes
|
TC0325D2102ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325D2102ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TC0325D2102ECE
This table gives cross-reference parts and alternative options found for TC0325D2102ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325D2102ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBC2102N | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | TC0325D2102ECE vs AR03DBC2102N |
WF06U2102DVLQ | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325D2102ECE vs WF06U2102DVLQ |
TFCR0603-10W-E-2102DT | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0325D2102ECE vs TFCR0603-10W-E-2102DT |
AR03DPC3Y2102N | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325D2102ECE vs AR03DPC3Y2102N |
AS73F1JT2102D | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0325D2102ECE vs AS73F1JT2102D |
RN73F1JTD2102D | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0325D2102ECE vs RN73F1JTD2102D |
RNCS0603DKE21K0 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TC0325D2102ECE vs RNCS0603DKE21K0 |
CPF0603D21KE1 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TC0325D2102ECE vs CPF0603D21KE1 |
SF06U2102DTLQ | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325D2102ECE vs SF06U2102DTLQ |
RT0603D210225PPM | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | TC0325D2102ECE vs RT0603D210225PPM |