Part Details for AS73F1JT2102D by MERITEK Electronics Corporation
Overview of AS73F1JT2102D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F1JT2102D
AS73F1JT2102D CAD Models
AS73F1JT2102D Part Data Attributes
|
AS73F1JT2102D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT2102D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT2102D
This table gives cross-reference parts and alternative options found for AS73F1JT2102D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT2102D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBC2102N | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AS73F1JT2102D vs AR03DBC2102N |
WF06U2102DVLQ | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT2102D vs WF06U2102DVLQ |
TFCR0603-10W-E-2102DT | Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F1JT2102D vs TFCR0603-10W-E-2102DT |
AR03DPC3Y2102N | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AS73F1JT2102D vs AR03DPC3Y2102N |
RN73F1JTD2102D | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AS73F1JT2102D vs RN73F1JTD2102D |
RNCS0603DKE21K0 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AS73F1JT2102D vs RNCS0603DKE21K0 |
CPF0603D21KE1 | Fixed Resistor, Thin Film, 0.063W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT2102D vs CPF0603D21KE1 |
TC0325D2102ECE | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT2102D vs TC0325D2102ECE |
SF06U2102DTLQ | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT2102D vs SF06U2102DTLQ |
RT0603D210225PPM | Fixed Resistor, Thin Film, 0.0625W, 21000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AS73F1JT2102D vs RT0603D210225PPM |