Part Details for TC0325A2553E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325A2553E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325A2553E5E
TC0325A2553E5E CAD Models
TC0325A2553E5E Part Data Attributes
|
TC0325A2553E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325A2553E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for TC0325A2553E5E
This table gives cross-reference parts and alternative options found for TC0325A2553E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325A2553E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABC2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0325A2553E5E vs AR03ABC2553 |
AR0603255K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0325A2553E5E vs AR0603255K+-0.1%TCR25 |
WF06U2553BVLQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325A2553E5E vs WF06U2553BVLQ |
RN06A2553CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | TC0325A2553E5E vs RN06A2553CT1-25 |
WF06U2553ATLQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325A2553E5E vs WF06U2553ATLQ |
RN73F1JTD2553A | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TC0325A2553E5E vs RN73F1JTD2553A |
P0603E2553BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 255000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | TC0325A2553E5E vs P0603E2553BB |
NTRA06B2553CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325A2553E5E vs NTRA06B2553CTR1KQYF |
AR0603255K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TC0325A2553E5E vs AR0603255K+-0.05%TCR25 |
AR03BTC2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0325A2553E5E vs AR03BTC2553 |