Part Details for P0603E2553BB by Vishay Sfernice
Overview of P0603E2553BB by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E2553BB
P0603E2553BB CAD Models
P0603E2553BB Part Data Attributes
|
P0603E2553BB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603E2553BB
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 255000 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0603E2553BB
This table gives cross-reference parts and alternative options found for P0603E2553BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2553BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABC2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | P0603E2553BB vs AR03ABC2553 |
SF06U2553ATLQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2553BB vs SF06U2553ATLQ |
AR03BTC2553 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | P0603E2553BB vs AR03BTC2553 |
SF06U2553BALQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2553BB vs SF06U2553BALQ |
RN06A2553CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | P0603E2553BB vs RN06A2553CT1-25 |
SF06U2553AALQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2553BB vs SF06U2553AALQ |
TC0325A2553T4E | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E2553BB vs TC0325A2553T4E |
RN06B2553CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | P0603E2553BB vs RN06B2553CT1-25 |
AR0603255K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | P0603E2553BB vs AR0603255K+-0.1%TCR25 |
AS73F1JT2553B | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | P0603E2553BB vs AS73F1JT2553B |