Part Details for TC02H623FC by Fenghua (HK) Electronics Ltd
Overview of TC02H623FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02H623FC
TC02H623FC CAD Models
TC02H623FC Part Data Attributes
|
TC02H623FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02H623FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TC02H623FC
This table gives cross-reference parts and alternative options found for TC02H623FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02H623FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-FZ-6202GLF | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC02H623FC vs CRT0402-FZ-6202GLF |
TFCR0402-16W-C-6202FT | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TC02H623FC vs TFCR0402-16W-C-6202FT |
RP73G1E62KFTDF | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H623FC vs RP73G1E62KFTDF |
RN73G1ETP6202F | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TC02H623FC vs RN73G1ETP6202F |
CPF0402F62KC1 | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H623FC vs CPF0402F62KC1 |
RP73G1E62KFTD | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H623FC vs RP73G1E62KFTD |
RN73G1ETD6202F | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TC02H623FC vs RN73G1ETD6202F |
RN73G1E6202F | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TC02H623FC vs RN73G1E6202F |
TC02H623FB | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02H623FC vs TC02H623FB |
CRT0402-FZ-6202GAS | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02H623FC vs CRT0402-FZ-6202GAS |