Part Details for RP73G1E62KFTD by TE Connectivity
Overview of RP73G1E62KFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E62KFTD
RP73G1E62KFTD CAD Models
RP73G1E62KFTD Part Data Attributes
|
RP73G1E62KFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E62KFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E62KFTD
This table gives cross-reference parts and alternative options found for RP73G1E62KFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E62KFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-FZ-6202GLF | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G1E62KFTD vs CRT0402-FZ-6202GLF |
TFCR0402-16W-C-6202FT | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RP73G1E62KFTD vs TFCR0402-16W-C-6202FT |
RP73G1E62KFTDF | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E62KFTD vs RP73G1E62KFTDF |
RN73G1ETP6202F | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73G1E62KFTD vs RN73G1ETP6202F |
CPF0402F62KC1 | Fixed Resistor, Thin Film, 0.063W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E62KFTD vs CPF0402F62KC1 |
RN73G1ETD6202F | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73G1E62KFTD vs RN73G1ETD6202F |
RN73G1E6202F | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73G1E62KFTD vs RN73G1E6202F |
TC02H623FB | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E62KFTD vs TC02H623FB |
CRT0402-FZ-6202GAS | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E62KFTD vs CRT0402-FZ-6202GAS |
TC02H623FC | Fixed Resistor, Thin Film, 0.0625W, 62000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E62KFTD vs TC02H623FC |