There are no models available for this part yet.
Overview of 1BT003-25200-003 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1BT003-25200-003 by Foxconn
Part Data Attributes for 1BT003-25200-003 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Length
|
0.031 inch
|
Actuator Travel
|
0.254 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6 mm
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
6 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
5 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
STAINLESS STEEL
|
End Contact Plating
|
GOLD
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.06 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 1BT003-25200-003
This table gives cross-reference parts and alternative options found for 1BT003-25200-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1BT003-25200-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-2720L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 1BT003-25200-003 vs 1BT003-2720L-003 |
KBDBUC6AULFT | KEYBOARD | C&K | 1BT003-25200-003 vs KBDBUC6AULFT |
PTS645SJM43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | 1BT003-25200-003 vs PTS645SJM43SMTR92LFS |
KSC423V270SHLFS | KEYPAD SWITCH | C&K | 1BT003-25200-003 vs KSC423V270SHLFS |
DTSHW-677T-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1BT003-25200-003 vs DTSHW-677T-V-B |
KSC252JLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | 1BT003-25200-003 vs KSC252JLFS |
TL1105SPF160Q1RRED | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | 1BT003-25200-003 vs TL1105SPF160Q1RRED |
PTS830GM140GSMTRLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | 1BT003-25200-003 vs PTS830GM140GSMTRLFS |
PTS645SJH50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | 1BT003-25200-003 vs PTS645SJH50SMTR92LFS |
TL1105SPF160Q(1R/WHT) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 1BT003-25200-003 vs TL1105SPF160Q(1R/WHT) |