Part Details for TC014-N11BSRTK3UBUG by Well Buying Industrial Co Ltd
Overview of TC014-N11BSRTK3UBUG by Well Buying Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TC014-N11BSRTK3UBUG
TC014-N11BSRTK3UBUG CAD Models
TC014-N11BSRTK3UBUG Part Data Attributes
|
TC014-N11BSRTK3UBUG
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC014-N11BSRTK3UBUG
Well Buying Industrial Co Ltd
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYAMIDE | |
Body Breadth | 9.2 mm | |
Body Height | 6.45 mm | |
Body Length or Diameter | 10 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@20VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | BLUE AND GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.716 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |