Part Details for TC-350-CAG-156A-10.00MHZ by Vectron International
Overview of TC-350-CAG-156A-10.00MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1156AGC-GAD-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
R5F2156AEJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
UPD78F1156AGK(S)-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for TC-350-CAG-156A-10.00MHZ
TC-350-CAG-156A-10.00MHZ CAD Models
TC-350-CAG-156A-10.00MHZ Part Data Attributes
|
TC-350-CAG-156A-10.00MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TC-350-CAG-156A-10.00MHZ
Vectron International
HCMOS/ACMOS Output Clock Oscillator, 1MHz Min, 77.76MHz Max, 10MHz Nom
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/10 YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 77.76 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/ACMOS | |
Output Load | 100 KOHM, 10 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE(UNSPEC) | |
Physical Dimension | 22.86mm x 17.78mm x 3.81mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |