Part Details for TC-350-CAG-156A-10.00MHZ by Microsemi Corporation
Overview of TC-350-CAG-156A-10.00MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7156ACPZ-3.0-R7 | Analog Devices | 3.3/5Vin 1.2A Ultra Low Noise | |
ADP7156ACPZ-2.0-R7 | Analog Devices | 3.3/5Vin 1.2A Ultra Low Noise | |
ADP7156ACPZ-2.8-R7 | Analog Devices | 3.3/5Vin 1.2A Ultra Low Noise |
Part Details for TC-350-CAG-156A-10.00MHZ
TC-350-CAG-156A-10.00MHZ CAD Models
TC-350-CAG-156A-10.00MHZ Part Data Attributes
|
TC-350-CAG-156A-10.00MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-350-CAG-156A-10.00MHZ
Microsemi Corporation
HCMOS/ACMOS Output Clock Oscillator, 1MHz Min, 77.76MHz Max, 10MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/10 YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 77.76 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/ACMOS | |
Output Load | 100 KOHM, 10 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE(UNSPEC) | |
Physical Dimension | 22.86mm x 17.78mm x 3.81mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |