Part Details for TC-140-BAB-1PMA20.48-MHZ by Microchip Technology Inc
Overview of TC-140-BAB-1PMA20.48-MHZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT-5LC | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5LB | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5 | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, CHIP, 1812, ROHS COMPLIANT |
Part Details for TC-140-BAB-1PMA20.48-MHZ
TC-140-BAB-1PMA20.48-MHZ CAD Models
TC-140-BAB-1PMA20.48-MHZ Part Data Attributes
|
TC-140-BAB-1PMA20.48-MHZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC-140-BAB-1PMA20.48-MHZ
Microchip Technology Inc
HCMOS Output Clock Oscillator, 20.48MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20.48 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 100 KOHM, 10 pF | |
Physical Dimension | 38.887mm x 38.887mm x 13.462mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |