Datasheets
TBWE477K004CBLZ0724 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Part Details for TBWE477K004CBLZ0724 by Kyocera AVX Components

Overview of TBWE477K004CBLZ0724 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWE477K004CBLZ0724

TBWE477K004CBLZ0724 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWE477K004CBLZ0724 Part Data Attributes

TBWE477K004CBLZ0724 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWE477K004CBLZ0724 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 4.1 mm
JESD-609 Code e3
Leakage Current 0.0188 mA
Length 7.3 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365
Ripple Current 520 mA
Series TBW
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBWE477K004CBLZ0724

This table gives cross-reference parts and alternative options found for TBWE477K004CBLZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE477K004CBLZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWE477K004CSLB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004CSLB0824
TBWE477K004CWLZ0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004CWLZ0845
TBWE477K004LBLZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004LBLZ0700
TBWE477K004LRLB9000 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004LRLB9000
TBWE477K004LWSB0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004LWSB0845
TBWE477K004CRLB9900 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004CRLB9900
TBWE477K004LBSZ0H00 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004LBSZ0H00
TBWE477K004LWSC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004LWSC0945
TBWE477K004CWLB0H00 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004CWLB0H00
TBWE477K004LWSB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE477K004CBLZ0724 vs TBWE477K004LWSB0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE477K004CBLZ0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE477K004CBLZ0724 by Kyocera AVX Components

  • Please alert me when TBWE477K004CBLZ0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBWE477K004CBLZ0724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE477K004CBLZ0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBWE477K004CBLZ0724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE477K004CBLZ0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE477K004CBLZ0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: