Part Details for TBWE477K004LWSB0845 by Kyocera AVX Components
Overview of TBWE477K004LWSB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE477K004LWSB0845
TBWE477K004LWSB0845 CAD Models
TBWE477K004LWSB0845 Part Data Attributes
|
TBWE477K004LWSB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE477K004LWSB0845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 520 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE477K004LWSB0845
This table gives cross-reference parts and alternative options found for TBWE477K004LWSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE477K004LWSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE477K004CSLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004CSLB0824 |
TBWE477K004CWLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004CWLZ0845 |
TBWE477K004LBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004LBLZ0700 |
TBWE477K004LRLB9000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004LRLB9000 |
TBWE477K004CRLB9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004CRLB9900 |
TBWE477K004LBSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004LBSZ0H00 |
TBWE477K004LWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004LWSC0945 |
TBWE477K004CWLB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004CWLB0H00 |
TBWE477K004LWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004LWSB0800 |
TBWE477K004CWSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LWSB0845 vs TBWE477K004CWSZ0023 |