Part Details for TBWE476K020LBSB0924 by Kyocera AVX Components
Overview of TBWE476K020LBSB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE476K020LBSB0924
TBWE476K020LBSB0924 CAD Models
TBWE476K020LBSB0924 Part Data Attributes
|
TBWE476K020LBSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE476K020LBSB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 670 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE476K020LBSB0924
This table gives cross-reference parts and alternative options found for TBWE476K020LBSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476K020LBSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE476K020LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020LWLZ0700 |
TBWE476K020LSSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020LSSC0845 |
TBWE476K020CSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020CSLB0923 |
TBWE476K020CSLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020CSLC0H45 |
TBWE476K020CWSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020CWSC0923 |
TBWE476K020LSSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020LSSZ0H23 |
TBWE476K020LSSC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020LSSC0000 |
TBWE476K020LSLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020LSLC0823 |
TBWE476K020CSSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020CSSB0800 |
TBWE476K020LBLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020LBSB0924 vs TBWE476K020LBLB0000 |