Part Details for TBWE476K020CSSB0800 by Kyocera AVX Components
Overview of TBWE476K020CSSB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE476K020CSSB0800
TBWE476K020CSSB0800 CAD Models
TBWE476K020CSSB0800 Part Data Attributes
|
TBWE476K020CSSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE476K020CSSB0800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 670 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE476K020CSSB0800
This table gives cross-reference parts and alternative options found for TBWE476K020CSSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476K020CSSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE476K020LWSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020LWSZ0000 |
TBWE476K020CWLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020CWLB0800 |
TBWE476K020CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020CSLC0924 |
TBWE476K020CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020CSSZ0924 |
TBWE476K020CBSB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020CBSB0000 |
TBWE476K020CBLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020CBLB0H23 |
TBWE476K020LSSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020LSSB0800 |
TBWE476K020LBSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020LBSB0823 |
TBWE476K020LBLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020LBLC0023 |
TBWE476K020LSLZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CSSB0800 vs TBWE476K020LSLZ0H23 |