Part Details for TBWE476K020CESC0700 by Kyocera AVX Components
Overview of TBWE476K020CESC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE476K020CESC0700
TBWE476K020CESC0700 CAD Models
TBWE476K020CESC0700 Part Data Attributes
|
TBWE476K020CESC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE476K020CESC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE476K020CESC0700
This table gives cross-reference parts and alternative options found for TBWE476K020CESC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476K020CESC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE476K020LDSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020LDSZ0824 |
TAJE476K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CESC0700 vs TAJE476K020SNJ |
TBWE476K020CCSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020CCSC0H23 |
TBWE476K020CDLC9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020CDLC9945 |
TBWE476K020CDSC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020CDSC0723 |
TBWE476K020CELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020CELZ0724 |
TBWE476K020CFLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020CFLB9H45 |
TBWE476K020CFLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020CFLZ0800 |
TBWE476K020LELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020LELB0H24 |
TBWE476K020LFLB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020CESC0700 vs TBWE476K020LFLB0724 |