TBWE476K020CELZ0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917,

Overview of TBWE476K020CELZ0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWE476K020CELZ0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWE476K020CELZ0724 by Kyocera AVX Components

TBWE476K020CELZ0724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
4.1 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWE476K020CELZ0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917,
    VS

Alternate Parts for TBWE476K020CELZ0724

This table gives cross-reference parts and alternative options found for TBWE476K020CELZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476K020CELZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE476K020CLSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBJE476K020CLSZ0H23
TBJE476K020CSSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE476K020CELZ0724 vs TBJE476K020CSSC0900
TBJE476K020CSDC0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBJE476K020CSDC0945
TBWE476K020LXSB0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBWE476K020LXSB0023
TBWE476K020LWDZ0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBWE476K020LWDZ0924
TBWE476K020LASC0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBWE476K020LASC0700
TBWE476K020LALB0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBWE476K020LALB0045
TBWE476K020CXLC9900 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBWE476K020CXLC9900
TBWE476K020CGLZ0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, Kyocera AVX Components TBWE476K020CELZ0724 vs TBWE476K020CGLZ0945
TBJE476K020CBSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE476K020CELZ0724 vs TBJE476K020CBSC0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE476K020CELZ0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE476K020CELZ0724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWE476K020CELZ0724 would you like to use for your alert(s)?
  • Please alert me when TBWE476K020CELZ0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWE476K020CELZ0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE476K020CELZ0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWE476K020CELZ0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE476K020CELZ0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE476K020CELZ0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: