TBWE337J006LWSB0H45
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP

Overview of TBWE337J006LWSB0H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWE337J006LWSB0H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWE337J006LWSB0H45 by Kyocera AVX Components

TBWE337J006LWSB0H45
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4.1 mm
JESD-609 Code
e0
Leakage Current
0.0198 mA
Length
7.3 mm
Manufacturer Series
TBW
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365
Ripple Current
520 mA
Series
TBW
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWE337J006LWSB0H45
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for TBWE337J006LWSB0H45

This table gives cross-reference parts and alternative options found for TBWE337J006LWSB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE337J006LWSB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE337J006CBLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBJE337J006CBLC0923
TBJE337J006LBSD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBJE337J006LBSD0845
TBJE337J006CSSZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBJE337J006CSSZ0724
TBJE337J006CRLC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBJE337J006CRLC0824
TBWE337J006CWSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBWE337J006CWSZ0745
TBWE337J006CBSC0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBWE337J006CBSC0845
TBJE337J006LRLZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBJE337J006LRLZ0045
TBWE337J006LSSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBWE337J006LSSZ0923
TBWE337J006LSLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE337J006LWSB0H45 vs TBWE337J006LSLC0923
TBWE337J006CRSZ0024 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE337J006LWSB0H45 vs TBWE337J006CRSZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE337J006LWSB0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE337J006LWSB0H45 by Kyocera AVX Components

  • Please alert me when TBWE337J006LWSB0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBWE337J006LWSB0H45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE337J006LWSB0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBWE337J006LWSB0H45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE337J006LWSB0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE337J006LWSB0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: