Part Details for TBJE337J006LBSD0845 by Kyocera AVX Components
Overview of TBJE337J006LBSD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE337J006LBSD0845
TBJE337J006LBSD0845 CAD Models
TBJE337J006LBSD0845 Part Data Attributes
|
TBJE337J006LBSD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE337J006LBSD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE337J006LBSD0845
This table gives cross-reference parts and alternative options found for TBJE337J006LBSD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE337J006LBSD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337J006CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBJE337J006CBLC0923 |
TBJE337J006CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBJE337J006CSSZ0724 |
TBJE337J006CRLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBJE337J006CRLC0824 |
TBWE337J006LWSB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBWE337J006LWSB0H45 |
TBWE337J006CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBWE337J006CWSZ0745 |
TBWE337J006CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBWE337J006CBSC0845 |
TBJE337J006LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBJE337J006LRLZ0045 |
TBWE337J006LSSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBWE337J006LSSZ0923 |
TBWE337J006LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBWE337J006LSLC0923 |
TBWE337J006CRSZ0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE337J006LBSD0845 vs TBWE337J006CRSZ0024 |