Part Details for TBWE337J004LSSB0824 by Kyocera AVX Components
Overview of TBWE337J004LSSB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE337J004LSSB0824
TBWE337J004LSSB0824 CAD Models
TBWE337J004LSSB0824 Part Data Attributes
|
TBWE337J004LSSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE337J004LSSB0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 440 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE337J004LSSB0824
This table gives cross-reference parts and alternative options found for TBWE337J004LSSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE337J004LSSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE337J004CWLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBWE337J004CWLB0024 |
TBWE337J004CBLB9000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBWE337J004CBLB9000 |
TBJE337J004CBLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBJE337J004CBLC0024 |
TBJE337J004CSSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBJE337J004CSSC0723 |
TBWE337J004CWLZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBWE337J004CWLZ0H45 |
TBWE337J004LWSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBWE337J004LWSZ0845 |
TBJE337J004CBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBJE337J004CBSZ0024 |
TBWE337J004CRSB0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBWE337J004CRSB0845 |
TBWE337J004LBLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBWE337J004LBLC0H24 |
TBJE337J004CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337J004LSSB0824 vs TBJE337J004CBLB0924 |