Part Details for TBJE337J004CSSC0723 by Kyocera AVX Components
Overview of TBJE337J004CSSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJE337J004CSSC0723
TBJE337J004CSSC0723 CAD Models
TBJE337J004CSSC0723 Part Data Attributes
|
TBJE337J004CSSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE337J004CSSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE337J004CSSC0723
This table gives cross-reference parts and alternative options found for TBJE337J004CSSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE337J004CSSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE337J004LDSB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004LDSB0800 |
TBWE337J004LDDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004LDDC0H00 |
TBWE337J004CBDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004CBDZ0945 |
TBWE337J004CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004CBSZ0900 |
TBWE337J004LDDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004LDDZ0045 |
TBWE337J004CDLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004CDLB0H00 |
TBWE337J004CASZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004CASZ0824 |
TBWE337J004LKSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004LKSZ0724 |
TBWE337J004CALC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004CALC0824 |
TBWE337J004LDLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBJE337J004CSSC0723 vs TBWE337J004LDLZ0H23 |