Part Details for TBWE156J035LSLC0924 by Kyocera AVX Components
Overview of TBWE156J035LSLC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE156J035LSLC0924
TBWE156J035LSLC0924 CAD Models
TBWE156J035LSLC0924 Part Data Attributes
|
TBWE156J035LSLC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE156J035LSLC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE156J035LSLC0924
This table gives cross-reference parts and alternative options found for TBWE156J035LSLC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE156J035LSLC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE156J035CDSB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBWE156J035CDSB0724 |
TBJE156J035CXLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBJE156J035CXLD0H45 |
TBJE156J035CXLC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBJE156J035CXLC0923 |
TBWE156J035LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBWE156J035LWSZ0700 |
TBWE156J035LLSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBWE156J035LLSB0H24 |
TBJE156J035CGSD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBJE156J035CGSD0045 |
TBWE156J035LELC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBWE156J035LELC0823 |
TBJE156J035CCDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBJE156J035CCDZ0000 |
TBJE156J035CBLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBJE156J035CBLZ0845 |
TBWE156J035CLLC0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LSLC0924 vs TBWE156J035CLLC0724 |