Part Details for TBWE156J035LELC0823 by Kyocera AVX Components
Overview of TBWE156J035LELC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE156J035LELC0823
TBWE156J035LELC0823 CAD Models
TBWE156J035LELC0823 Part Data Attributes
|
TBWE156J035LELC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE156J035LELC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE156J035LELC0823
This table gives cross-reference parts and alternative options found for TBWE156J035LELC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE156J035LELC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE156J035CDDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LELC0823 vs TBJE156J035CDDB0H45 |
TBJE156J035CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035LELC0823 vs TBJE156J035CBSC0724 |
TBJE156J035CBDC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LELC0823 vs TBJE156J035CBDC0945 |
TBWE156J035LXDB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035LXDB0045 |
TBWE156J035LWSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035LWSZ0823 |
TBWE156J035LGDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035LGDZ0824 |
TBWE156J035LADZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035LADZ0000 |
TBWE156J035CXDC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035CXDC0700 |
TBWE156J035CWSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035CWSZ0000 |
TBWE156J035CWLZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE156J035LELC0823 vs TBWE156J035CWLZ0H23 |