Part Details for TBWE107J016LWLD0045 by Kyocera AVX Components
Overview of TBWE107J016LWLD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE107J016LWLD0045
TBWE107J016LWLD0045 CAD Models
TBWE107J016LWLD0045 Part Data Attributes
|
TBWE107J016LWLD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE107J016LWLD0045
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 440 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWE107J016LWLD0045
This table gives cross-reference parts and alternative options found for TBWE107J016LWLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE107J016LWLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107J016CRSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJD107J016CRSB9000 |
TBJE107J016LRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJE107J016LRLB0945 |
TBJE107J016LRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJE107J016LRLD0800 |
TBJE107J016LSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJE107J016LSLZ0045 |
TBJD107J016LRLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJD107J016LRLC9023 |
TBJE107J016LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJE107J016LSSB0923 |
TBJE107J016CSSB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJE107J016CSSB045 |
TBJD107J016LBSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJD107J016LBSC9024 |
TBJD107J016LSSZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJD107J016LSSZ023 |
TBJE107J016CBLB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE107J016LWLD0045 vs TBJE107J016CBLB024 |