TBJE107J016LRLB0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of TBJE107J016LRLB0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJE107J016LRLB0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJE107J016LRLB0945 by Kyocera AVX Components

TBJE107J016LRLB0945
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.016 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Want to compare parts?
  1. TBJE107J016LRLB0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TBJE107J016LRLB0945

This table gives cross-reference parts and alternative options found for TBJE107J016LRLB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE107J016LRLB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD107J016CRSB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJD107J016CRSB9000
TBJE107J016LRLD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJE107J016LRLD0800
TBJE107J016LSLZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJE107J016LSLZ0045
TBJD107J016LRLC9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJD107J016LRLC9023
TBJE107J016LSSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJE107J016LSSB0923
TBJE107J016CSSB045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJE107J016CSSB045
TBJD107J016LBSC9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJD107J016LBSC9024
TBJD107J016LSSZ023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJD107J016LSSZ023
TBJE107J016CBLB024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJE107J016CBLB024
TBJE107J016LSLZ024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJE107J016LRLB0945 vs TBJE107J016LSLZ024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJE107J016LRLB0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJE107J016LRLB0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJE107J016LRLB0945 would you like to use for your alert(s)?
  • Please alert me when TBJE107J016LRLB0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJE107J016LRLB0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJE107J016LRLB0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJE107J016LRLB0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJE107J016LRLB0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJE107J016LRLB0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: