Part Details for TBWE106M035CRLC9800 by Kyocera AVX Components
Overview of TBWE106M035CRLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE106M035CRLC9800
TBWE106M035CRLC9800 CAD Models
TBWE106M035CRLC9800 Part Data Attributes
|
TBWE106M035CRLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE106M035CRLC9800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE106M035CRLC9800
This table gives cross-reference parts and alternative options found for TBWE106M035CRLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M035CRLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M035CKLB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035CKLB0900 |
TBWE106M035CADC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035CADC0824 |
TBWE106M035LDLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035LDLZ0023 |
TBWE106M035LDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035LDLC0745 |
TBWE106M035LDDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035LDDZ0H23 |
TBWE106M035LCSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035LCSZ0H45 |
TBWE106M035CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035CLLZ0000 |
TBWE106M035LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBWE106M035LCLC0H45 |
TBJE106M035CXLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBJE106M035CXLB0H45 |
TBJE106M035CXDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M035CRLC9800 vs TBJE106M035CXDZ0823 |