TBWD475M050CWC0000
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917

Overview of TBWD475M050CWC0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWD475M050CWC0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWD475M050CWC0000 by Kyocera AVX Components

TBWD475M050CWC0000
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Manufacturer Series
TBW
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
2917
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TBWD475M050CWC0000
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917
    VS

Alternate Parts for TBWD475M050CWC0000

This table gives cross-reference parts and alternative options found for TBWD475M050CWC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD475M050CWC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSE-475-M050T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP RCD Components Inc TBWD475M050CWC0000 vs TSE-475-M050T
TBWD475M050CBZ0023 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CBZ0023
NRD4R7M50 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP NEC Electronics Group TBWD475M050CWC0000 vs NRD4R7M50
TBWD475M050CWZ0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CWZ0800
TBWD475M050CRC0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CRC0824
TBWD475M050CSZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CSZ0823
TBWD475M050CWZ0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CWZ0024
TBWD475M050CWC0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CWC0024
TBWD475M050CRC0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CRC0800
TBWD475M050CRZ0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917 Kyocera AVX Components TBWD475M050CWC0000 vs TBWD475M050CRZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWD475M050CWC0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWD475M050CWC0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWD475M050CWC0000 would you like to use for your alert(s)?
  • Please alert me when TBWD475M050CWC0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWD475M050CWC0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWD475M050CWC0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWD475M050CWC0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWD475M050CWC0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWD475M050CWC0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: